TE 794894-1 Mini Universal Mate-N-Lok Socket Housing 1 x 2P Natural

Standard range
Order Code:

63-3211

Brand: TE Connectivity MPN: 794894-1
Qty Unit Price (Ex VAT)
150+ £0.661
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
5,777 available to back orderBack-order availability date - 03/02/2025

TE Connectivity single row headers for their Mini Universal Mate-N-Lok series.


  • Product type: Connector
  • Connector type: Socket Housing
  • Applies to: Wire/Cable
  • For use: Mini-Universal Mate-N-Lok Sealed Cap Housing
  • Colour: Natural
  • Length: 24.97mm
  • Width: 8.13
  • Height: 15.22mm
  • Number of positions per row: 2
  • Number of rows: 1
  • Row-to-row spacing: 4.14mm (.163 in )
  • Housing material: PA 66/6
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 600 VAC ( 600 VDC )
  • Operating voltage (VDC): 600 VAC ( 600 VDC
  • Contact layout: Inline
  • Connector system: Wire-to-Wire
  • Seal type: Interface Seal, Single Wire
  • Operating temperature range: -40 to +90 °C ( -40 to +194 °F )
  • Packaging quantity: 1
  • Mftrs part no. 794894-1

Use in conjunction with interface seal, wire seals and cavity plug seals.
Connection Crimp
Number of Pins 2
Number of Rows 1
Orientation N/A
Pitch 4.14mm
Type Socket housing

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, February 5, 2019 Question by: Rapid Customer | Product code: 63-3211
Q. Can you give me the Rapid part numbers for the crimp terminals for these housings?
A. Hi Brian, thank you for your question. The sockets can be found here and the pins here.

Reviews


Be the first to submit a review

Trustpilot