TE 794940-1 Mini Universal Mate-N-Lok Pin Housing Sealed 2 x 3P Natural

Image Representative of Range

TE 794940-1 Mini Universal Mate-N-Lok Pin Housing Sealed 2 x 3P Natural

Standard range
Order Code:

63-3218

Brand: TE Connectivity MPN: 794940-1
  • Quickly find another product in this range by Number of pins:

    4 6 8 10
Qty Unit Price (Ex VAT)
80+ £1.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
3,514 in Stock, despatched in 7 days

TE Connectivity sealed double row headers for their Mini Universal Mate-N-Lok series. For panel mounting only.


  • Product type: Connector
  • Connector type: Pin Housing
  • Applies to: Panel, Wire/Cable
  • For use: Mini-Universal Mate-N-Lok Sealed Plug Housing
  • Colour: Natural
  • Number of positions per row: 3
  • Number of rows: 2
  • Row-to-row spacing: 4.14mm (.163 in )
  • Housing material: Nylon 66/6
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 600 VAC ( 600 VDC )
  • Operating voltage (VDC): 600 VAC ( 600 VDC
  • Connector system: Wire-to-Panel, Wire-to-Wire
  • Panel mount retention: Yes
  • Panel mount retention type: Mounting Ears
  • Operating temperature range: -40 to +90 °C ( -40 to +194 °F )
  • Packaging quantity: 1
  • Mftrs part no. 794940-1

Use in conjunction with interface seal, wire seals and cavity plug seals.
Connection Crimp
Number of pins 6
Number of Rows 2
Orientation N/A
Pitch 4.14mm
Type Pin housing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot