TE 880297-1 250 Fastin-Faston Receptacle Crimp Housing 2 x 3P
Image Representative of Range

TE 880297-1 250 Fastin-Faston Receptacle Crimp Housing 2 x 3P

Standard range
Order Code:

63-7118

Brand: TE Connectivity MPN: 880297-1
Qty Unit Price (Ex VAT)
200+ £0.445
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
793 available to back orderBack-order availability date - 12/02/2025

TE Connectivity Fastin-Faston single row crimp receptacle housing from their 250 series.


  • Product type: Terminal Housing
  • Number of positions per row: 3
  • Number of rows: 2
  • Packaging quantity: 1
  • Mftrs part no. 880297-1
Pitch 6.3mm
Type Fastin-faston
Number of Pins 6
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot