TE 926883-1 Universal Mate-N-Lok Crimp Pin Brass/Pre-Tin

Standard range
Order Code:

63-3080

Brand: TE Connectivity MPN: 926883-1
Qty Unit Price (Ex VAT)
5000+ £0.051
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 07/03/2025

TE Connectivity crimp pin from their Universal Mate-N-Lok range.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • Contact plating: Pre-Tin
  • Contact base material: CuZn30
  • Operating voltage (V AC): 600 VAC [ 600 VDC ]
  • Operating voltage (VDC): 600 VAC [ 600 VDC
  • Contact current rating (A): 19
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Insulation diameter: 1.52 to 3.3mm [.06 to.13 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .5 - 2.1mm², 20 - 14 AWG
  • Contact retention: Locking Lance
  • Contact configuration: Split
  • Operating temperature range: -55 to +125 °C [ -67 to +257 °F ]
  • Mftrs part no. 926883-1
Connection Push fit
Number of pins N/A
Number of Rows N/A
Orientation N/A
Pitch N/A
Type Crimp pin

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot