TE 929504-1 Junior Power Timer Housing 2 x 2P Black
Image Representative of Range

TE 929504-1 Junior Power Timer Housing 2 x 2P Black

Standard range
Order Code:

63-7104

Brand: TE Connectivity MPN: 929504-1
  • Quickly find another product in this range by Number of Pins:

    4 6 14 18 22
Qty Unit Price (Ex VAT)
150+ £0.775
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 07/02/2025

These female crimp housings are from the TE Connectivity Junior Power Timer range. The body is made from glass filled PBT with a 5mm pitch.


  • Connector type: Socket Housing
  • Colour: Black
  • Length: 16.5mm (.65 in )
  • Width: 16mm (.63 in )
  • Height: 29.5mm ( 1.161 in )
  • Number of positions per row: 2
  • Number of rows: 2
  • Row-to-row spacing: .221in, 5.6mm
  • Housing material: PBT GF
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Accepts contact style: Tab
  • Packaging quantity: 1
  • Mftrs part no. 929504-1
Pitch 5mm
Type N/A
Number of Pins 4
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot