TE 963531-1 Seal Plug for Cavity Diameter 3.6mm White

Standard range
Order Code:

63-1987

Brand: TE Connectivity MPN: 963531-1
Qty Unit Price (Ex VAT)
10000+ £0.037
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 27/02/2025

These seals/blanking plugs from TE Connectivity are for 3.6mm cavities and are made from silicone.


  • Colour: White
  • Housing material: Silicone
  • Seal type: Cavity Blanking Plug
  • Resistance to hydrocarbons: POOR
  • Shore A hardness: 50
  • Operating temperature range: -40 to +130 °C [ -40 to +266 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 963531-1
Pitch N/A
Type Seal
Number of Pins N/A
Number of Rows N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot