TE Connectivity 826925-3 Ampmodu II Pin Header Tin 2 x 3P Green

Image Representative of Range

TE Connectivity 826925-3 Ampmodu II Pin Header Tin 2 x 3P Green

Standard range
Order Code:

63-7731

Brand: TE Connectivity MPN: 826925-3
Qty Unit Price (Ex VAT)
800+ £0.409
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
9,824 in Stock, despatched in 7 days

The AMPMODU II range of tin plated double row pin headers from TE Connectivity.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: green
  • Length: 3.2mm (.1259 in )
  • Number of positions per row: 3
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: tin
  • Contact plating thickness: 2µm
  • Contact base material: phosphor bronze
  • Housing material: PBT gv
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): 5
  • Termination method to PCB: through hole
  • Solder tail contact plating material: tin
  • Header type: breakaway
  • Termination post length: 3.2mm (.1259 in )
  • Profile: standard
  • Contact shape: square
  • Post size: .63mm (.024 in )
  • Termination end plating material: tin
  • Mating post length: 6.7mm (.264 in )
  • Dielectric withstanding voltage: 1000 V
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 826925-3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot