TE Connectivity DTF13-3P Pin Housing PCB 3 Pins 1 pc

Image Representative of Range

TE Connectivity DTF13-3P Pin Housing PCB 3 Pins 1 pc

Standard range
Order Code:

07-5361

Brand: TE Connectivity MPN: DTF13-3P
Qty Unit Price (Ex VAT)
1+ £11.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in Stock, despatched in 4 days

TE Connectivity's DTF13-3P is a pin housing PCB with 3 pins, designed for robust electrical connections. It is ideal for use in electronic applications requiring reliable pin connections. This component is noted for its precise engineering and durable construction.
No. of rows 3
AWG max. 16
Case material PA GF
Connection Print
Connection angle 90°
Connector orientation Parallel (to the PCB)
Connector system wire-to-board
Connector type Plug, horizontal mount
Dim (L x W x H) 25.76 x 26.13 x 26.04 mm
Factory colour Black
Height 26.04mm
Length 25.76mm
Manufacturer part # DTF13-3P
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute DTF13-3P
Pin shape Rectangular
RoHS-compliant Yes
Series DTF
Total number of pins 3
Type Pin housing PCB
Width 26.13mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot