Christmas Opening Hours and Delivery Dates here
TE Connectivity 2-1462037-7 IM06TS Relay 12V DC 2 Change-Overs 1pc

Image Representative of Range

TE Connectivity 2-1462037-7 IM06TS Relay 12V DC 2 Change-Overs 1pc

Order Code:

07-4141

Brand: TE Connectivity MPN: 2-1462037-7 EAN-13: 2050006509517
Qty Unit Price (Ex VAT)
2+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
750 available to back orderBack-order availability date - 14/01/2026

The TE Connectivity IM06TS is an industrial relay with a nominal voltage of 12 V DC, featuring 2 change-over contacts. It is suitable for applications that require reliable switching and control in industrial settings. This relay is ideal for use in systems requiring quick response and high durability, ensuring efficient operation in various electrical circuits.
Type Industrial relay
Coil Voltage 140mW
Length 10mm
Width 6mm
Height 5.65mm
Connection THT
Contact Material Gold (Au)
Contact Type 2 change-overs
Dim (L x W x H) 10 x 6 x 5.65 mm
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute IM06TS
Nominal Voltage 12V DC
Resistance (coil) 1029Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot