Christmas Opening Hours and Delivery Dates here

Techna Contactor Coilxs

Techna Brand: Techna

This Techna range of mini block contactors. KTEC series contactors provide a complete solution for your ac contactor requirements.

  • Available with 24V AC or 240V AC coils
  • Available in 3 pole + 1 normally open or 1 normally closed auxiliary contact.
  • Available in 4 pole without auxiliary contact
  • AC3 440V AC rating
  • Power 4KW, Current 9A
  • AC1 Rating
  • Current 20A
  • Approvals UL recognised, CE and RoHS
Description Image Product Buy Pricing (Ex VAT) Number of Poles Type Contact Current Rating Contact Voltage Rating Power Rating
Techna KTEC09-01-240 240VAC Contactor Coil (1 NC Auxiliary)
Techna KTEC09-01-240 240VAC Contactor Coil (1 NC Auxiliary)
Standard range
Order code: 28-5258
MPN: KTEC09-01-240

36 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £13.29
5+ £11.09
Price per unit Ex VAT
3 Contactor 9A 440V 4kW
Techna KTEC09-10-024 Miniblock Contactor 24VAC Coil, 1no Auxiliary
Techna KTEC09-10-024 Miniblock Contactor 24VAC Coil, 1no Auxiliary
Standard range
Order code: 28-5259
MPN: KTEC09-10-024

Out of stockBack-order availability date - 01/01/2026
1+ £13.68
5+ £12.25
Price per unit Ex VAT
3 Contactor 9A 440V 4kW
Techna KTEC09-10-240 Miniblock Contactor 240VAC Coil, 1no Auxiliary
Techna KTEC09-10-240 Miniblock Contactor 240VAC Coil, 1no Auxiliary
Standard range
Order code: 28-5260
MPN: KTEC09-10-240

124 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £13.38
5+ £12.92
Price per unit Ex VAT
3 Contactor 9A 440V 4kW
Techna KTEC09A-00-240 Miniblock Contactor 240VAC Coil, 4 Pole
Techna KTEC09A-00-240 Miniblock Contactor 240VAC Coil, 4 Pole
Standard range
Order code: 28-5262
MPN: KTEC09A-00-240

75 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £9.76
Price per unit Ex VAT
4 Contactor 9A 440V 4kW
TypeMftrs partOrder code
24V AC coil, 1NC auxiliaryKtec09–01–02428–5257
240V AC coil, 1 NC auxiliaryKtec09–01–24028–5258
24V AC coil, 1NO auxiliaryKtec09–10–02428–5259
240V AC coil, 1NO auxiliaryKtec09–10–24028–5260
240V AC coil, 4-poleKtec09A–00–24028–5262


Trustpilot