Techna KTEC09A-00-240 Miniblock Contactor 240VAC Coil, 4 Pole

Image Representative of Range

Techna KTEC09A-00-240 Miniblock Contactor 240VAC Coil, 4 Pole

Standard range
Order Code:

28-5262

Brand: Techna MPN: KTEC09A-00-240
Qty Unit Price (Ex VAT)
1+ £9.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 11/03/2025


This Techna mini block contactor provides a complete solution for your ac contactor requirements.


  • Supplied in 240V AC coil 4-pole option
  • Power 4KW, Current 9A
Type Contactor
Current Rating 9A
Number of Poles 4
Power Rating 4kW
Voltage Rating 440V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot