Techna KTEC11-01-240 Contactor Ktec11 240VAC Coil, 1nc Aux

Standard range
Order Code:

28-5274

Brand: Techna MPN: KTEC11-01-240
Qty Unit Price (Ex VAT)
1+ £9.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 19/03/2025

This Techna Ktec contactor allows switching of high current/power using low current control signals applied to the contactor coil (effectively a high power relay).


  • Supplied in 240V coil, 1NC aux
  • Rated electrical life 1.2 million cycles at stated power ratings
Type Contactor
Current Rating 12A
Number of Poles 3
Power Rating 5.5kW
Voltage Rating 440V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot