Techna KTEC11A-00-240 Contactor Ktec11A 240VAC Coil

Standard range
Order Code:

28-5278

Brand: Techna MPN: KTEC11A-00-240
Qty Unit Price (Ex VAT)
1+ £14.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2025

This Techna Ktec contactor allows switching of high current/power using low current control signals applied to the contactor coil (effectively a high power relay).


  • Supplied in Ktec11a, 240V AC coil
  • Rated electrical life 1.2 million cycles at stated power ratings
Type Contactor
Current Rating 12A
Number of Poles 3
Power Rating 5.5kW
Voltage Rating 440V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot