Techna KTEC21-11-024DC Contactor Ktec21dc 24VDC Coil

Standard range
Order Code:

28-5292

Brand: Techna MPN: KTEC21-11-024DC
Qty Unit Price (Ex VAT)
1+ £53.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2025

This Techna Ktec contactor allows switching of high current/power using low current control signals applied to the contactor coil (effectively a high power relay).


  • Supplied in Ktec21, 24V AC coil
  • Rated electrical life 1.2 million cycles at stated power ratings
Type Contactor
Current Rating 21A
Number of Poles 3
Power Rating 11kW
Voltage Rating 440V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot