Techna KTEC60-22-240 Contactor Ktec60 240VAC Coil

Standard range
Order Code:

28-5304

Brand: Techna MPN: KTEC60-22-240
Qty Unit Price (Ex VAT)
1+ £54.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2025

This Techna Ktec contactor allows switching of high current/power using low current control signals applied to the contactor coil (effectively a high power relay).


  • Supplied in Ktec60, 240V AC coil
  • Rated electrical life 1.2 million cycles at stated power ratings
Type Contactor
Current Rating 65A
Number of Poles 3
Power Rating 37kW
Voltage Rating 440V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, March 25, 2019 Question by: Rapid Customer | Product code: 28-5304
Q. Hello do you have the physical dimensions of this contact please ktec60
A. Hi Andrew, thank you for your question. It measures as follows: height 110mm; width 88mm; depth 110mm.


Tuesday, April 8, 2014 Question by: Rapid Customer | Product code: 28-5304
Q. are these contactors DIN rail mounting
A. Hi Dave. Thank you for your question. These contactors can be DIN rail mounted.

Reviews


Be the first to submit a review

Trustpilot