Technibond T431 25 x 12 300, 300 25 x 12mm Fabric Self Adhesive Pads

Order Code:

87-1840

Brand: Technibond MPN: T431 25 X 12 300
  • Country of Origin: United Kingdom

Discontinued


Pre-cut close weave fabric pads coated on both faces with a high tack acrylic adhesive.


  • Suitable for a wide range of applications the pads will adhere to metals, paints, foams, rubbers, plastics and textiles and offer excellent resistance to UV light
  • Ideal for most temporary bonding applications i.e. wall posters, signs etc.
  • Handy dispenser of 300
  • 0.31mm thickness
Type Foam pad
Dimensions 25 x 12mm
Quantity 300

Questions


*Question functionality currently disabled


Thursday, September 24, 2015 Question by: Rapid Customer | Product code: 87-1840
Q. How sticky are these, and how difficult to set. Would they be appropriate for attaching small, light, delicate items to a vertical surface?
A. Hi James, thank you for your question. These are very sticky so not easy to move once placed, we see no issues with them holding light objects albeit on a temporary basis.

Reviews


Be the first to submit a review

Trustpilot