Teknis Conductive Foam

<p>Conductive foam sheets, ideal for packing ESD sensitive devices.</p>
  • Available in low and high density specifications
  • Low density type, 26kg/m³, ideal for providing cushioning
  • High density type, 32kg/m³, ideal for supporting DIL IC leads, etc.
  • Surface resistance 103 to 105 Ω
  • Meets the requirements of MOD Type approval
  • Thickness 6mm
  • 305 x 305mm sheets
  • Supplied in packs of 10
Order codeMftrs Part No.
87-1526LD06305305PKLow density
87-1528HD0630530510High density

Trustpilot