Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Weight:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £32.96 |
5+ | £29.82 |
10+ | £26.22 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High density conductive foam sheets, ideal for packing ESD sensitive devices such as DIL IC leads.
Type | Conductive foam |
---|---|
Colour | Black |
Height | 6mm |
Length | 305mm |
Material | Foam |
Size | 305 x 305mm |
Weight | 330+J15g |
Width | 305mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In