Christmas Opening Hours and Delivery Dates here

Teknis TS1576 Conductive Tie Straps

Order Code:

87-1512

Brand: Teknis MPN: TS1576
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
10+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 14/01/2026

Conductive straps, ideal for bundling, securing or retaining static sensitive items.


  • Adjustable sliding buckle
  • Strong reinforced fabric construction
  • 10mm grounding stud
  • Overall length 700mm
  • Width 17mm
Type Tie strap
Height 1mm
Length 760mm
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot