Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Maximum Frequency:
Re-reeling orders placed after 16:30 will be processed the next working day.
The Tektronix AFG1022 is an Arbitrary Function Generator that provides waveform generation tools with the best price performance ratio. It offers dual-channel operation with up-to 10Vp-p output amplitude and a bandwidth of 25MHz.
The four run modes, 50 built-in frequently-used waveforms and the built-in 200MHz frequency counter cover most waveform generation needs in your experiment and test jobs. The 3.95-inch TFT LCD, short-cut buttons, USB interface and PC software provide the most intuitive ways to configure the instrument.
Applications: Electric and Electronics Experiments, Communications Experiments, Sensor Simulation and Functional Test.
Amplitude | 20V |
---|---|
Frequency Range | 0 to 25MHz |
Maximum Frequency | 25MHz |
Number of Channels | 2 |
Number of waveforms | 50 |
Type | Waveform generator |
Waveforms | Various |
To use this facility please Sign In.
Sign In