Tektronix AFG1022 25MHz and AFG 1062 60MHz Arbitrary Function Generators

Tektronix Brand: Tektronix
<P>The <STRONG>Tektronix AFG1022</STRONG> and <STRONG>AFG1062</STRONG> are <STRONG>Arbitrary Function Generators</STRONG> that provide waveform generation tools with the best price performance ratio. They offer dual-channel operation with up-to 10Vp-p output amplitude and bandwidths of <STRONG>25MHz (AFG1022) </STRONG>or<STRONG> 60MHz (AFG1062)</STRONG>. </P><P>The four run modes, 50 built-in frequently-used waveforms and the built-in 200MHz frequency counter cover most waveform generation needs in your experiment and test jobs. The 3.95-inch TFT LCD, short-cut buttons, USB interface and PC software provide the most intuitive ways to configure the instrument.</P><P>Applications: Electric and Electronics Experiments, Communications Experiments, Sensor Simulation and Functional Test.</P>
  • Dual-channel, 25MHz (AFG1022) or 60MHz (AFG1062) sine waves and 12.5MHz (AFG1022) or 30MHz (AFG1062) square/pulse wave
  • 125MS/s (AFG1022) or 300MS/s (AFG1062) sampling rate and 14-bit vertical resolution enable great signal fidelity
  • 1mVp-p to 10Vp-p output amplitude into 50Ω over the whole frequency range
  • Intuitive user interface shortens the learning curve for students and other users
  • 14 bits, 125MS/s (AFG1022) or 300MS/s (AFG1062) arbitrary waveforms with 8k points (AFG1022) or 1M points (AFG1062) record length
  • 64 Mbyte internal non-volatile memory for arbitrary waveform storage
  • Standard USB host / device for memory expansion and remote control
  • Continuous, sweeping, burst, and modulation modes covers most requirements for students and other users
  • Built-in 200MHz counter with 6-digit resolution
  • Compact form factor for stacking on other bench instruments to save valuable bench space
  • Free ArbExpress makes user defined waveform editing extremely easy
  • Compatible with TekSmartLab
  • Manufacturer's 5-year warranty
  • Tektronix types AFG1022 and AFG1062
Description Image Product Buy Qty Pricing (Ex VAT) Type Frequency Range Maximum Frequency Waveforms Amplitude Number of Channels Number of waveforms
Tektronix AFG1022 Function Generator 2 Channel 25 MHz
Tektronix AFG1022 Function Generator 2 Channel 25 MHz
Standard range
Order code: 63-0800
MPN: AFG1022

2 in stock, despatched same dayAdditional quantity lead time 9 weeks
1+ £738.00
Waveform generator 0 to 25MHz 25MHz Various 20V 2 50
Tektronix AFG1062 Arbitrary Function Generator 60MHz
Tektronix AFG1062 Arbitrary Function Generator 60MHz
Standard range
Order code: 64-5454
MPN: AFG1062

1 in stock, despatched same dayAdditional quantity lead time 9 weeks
1+ £1110.00
60MHz 20V 2 50
Mftrs. Part No.AFG1022AFG1062
Number of channels22
Built-in waveformsSine, Square, Pulse, Ramp, Noise, and 45 frequently used arbitrary waveformsSine, Square, Pulse, Ramp, Noise, and 45 frequently used arbitrary waveforms
Sine wave
Range1µHz to 25MHz1µHz to 60MHz
Sine wave in burst mode2mHz to 25MHz2mHz to 30MHz
Effective maximum frequency out25MHz60MHz
Amplitude flatness (1V p-p)
<10 MHz±0.4dB±0.5dB
≥10MHz and ≤25MHz±0.7dB
≥10MHz and ≤60MHz±0.9dB
Harmonic distortion (1V p-p)
≤10MHz<-50dBc<-60dBc
>10MHz<-50dBc<-47dBc
Total harmonic distortion<0.2% (10Hz to 20kHz, 1V p-p)<0.2% (10Hz to 20kHz, 1V p-p)
Spurious (1V p-p) typical<-45dBc<-45dBc
Phase noise, typical1 MHz: <-110 dBc/Hz at 10 kHz offset, 1 Vp-p1 MHz: <-110 dBc/Hz at 10 kHz offset, 1 Vp-p
Residual clock noise, typical-57dBm-57dBm
Square wave
Range1µHz to 12.5MHz1µHz to 30MHz
Rise/fall time, typical<12ns<10ns
Jitter (rms), typical<1ns<500ps
Overshoot<5%<5%
Ramp wave
Range1µHz to 1MHz1µHz to 2MHz
Linearity, typical≤0.1% of peak output at 10% - 90% of amplitude range, at 1kHz, 1V p-p, 50% symmetry≤0.1% of peak output at 10% - 90% of amplitude range, at 1kHz, 1V p-p, 50% symmetry
Symmetry0.01% to 100.0%
Pulse wave
Range1µHz to 12.5MHz1µHz to 30MHz
Pulse width range40ns to 999ks17ns to 999ks
Pulse width resolution1ns or 4 digits1ns or 4 digits
Pulse duty<1MHz, 0.1% to 99.9% (limitations of pulse duty width apply)<1MHz, 0.1% to 99.9% (limitations of pulse duty width apply)
≤1MHz, 50% fixed≤1MHz, 50% fixed
Edge transition time<12ns, fixed<10ns, fixed
Overshoot, typical<5%<5%
Jitter (rms), typical<1ns<500ps
Noise
Noise bandwidth (-3dB)25MHz50MHz
Noise typeWhite GausianWhite Gausian
DC
Range-5V to +5V, 50Ω load-5V to +5V, 50Ω load
-10V to + 10V, open circuit or high Z load-10V to + 10V, open circuit or high Z load
Arbitrary waveform
Range1µHz to 10MHz1µHz to 30MHz
Arbitrary waveform in burst mode2MHz to 10MHz2MHz to 30MHz
Effective analogue bandwidth (-3dB)30MHz60MHz
Non-volatile memory64 Mbyte64 Mbyte
Memory
Length2 to 8192 points2 to 1M-point
Sampling rate125MS/s300MS/s
Vertical resolution14 bits14 bits
Rise and fall time<10ns<8ns
Jitter (rms), typical<6ns<6ns
Frequency
Resolution1µHz or 12 digits1µHz or 12 digits
Internal reference stability±1ppm at 0°C to 40°C±1ppm at 0°C to 40°C
Internal reference aging±1ppm per year±1ppm per year


Trustpilot