Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Maximum Frequency:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1110.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Tektronix AFG1062 is an Arbitrary Function Generator that provides waveform generation tools with the best price performance ratio. It offers dual-channel operation with up-to 10Vp-p output amplitude and a bandwidth of 60MHz.
The four run modes, 50 built-in frequently-used waveforms and the built-in 200MHz frequency counter cover most waveform generation needs in your experiment and test jobs. The 3.95-inch TFT LCD, short-cut buttons, USB interface and PC software provide the most intuitive ways to configure the instrument.
Applications: Electric and Electronics Experiments, Communications Experiments, Sensor Simulation and Functional Test.
Amplitude | 20V |
---|---|
Maximum Frequency | 60MHz |
Number of Channels | 2 |
Number of waveforms | 50 |
To use this facility please Sign In.
Sign In