Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £3500.00 | £3150.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Tektronix AFG31052 is a high-performance arbitrary function generator (AFG) with built-in arbitrary waveform generation, real-time waveform monitoring, and the largest touchscreen on the market.
This product features basic and advanced modes making it suitable for a range of operators. In basic mode this unit can generate traditional functions and arbitary waveforms direct from the touchscreen interface. In advanced mode it is possible to sequence up to 256 waveforms and define the output sequence. Additionally advanced mode uses variable sample rate technology. Every sample in a waveform is output once and only once in each cycle, synchronised to the sample rate. Since there is no skipping or repetition, all details in the waveforms are kept. This feature is very useful for applications in which signal fidelity is extremely critical, such as IQ modulation and pulse train generation.
Type | Arbitrary function generator |
---|---|
Depth | 143.3mm |
Display Type | 9" Colour Touchscreen |
Frequency Range | 1 µHz to 50 MHz |
Height | 191.8mm |
No. of Channels | 2 |
Power Source | 100 to240V AC |
Waveforms | Sine |
Weight | 4.7kg |
Width | 412.8mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In