Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The AFG3152C is an arbitrary function and pulse generator that offers unmatched performance, versatility and intuitive operation. This dual channel model gives 12 different standard waveforms, with the ability to generate identical or different signals on the 2 channels. The unit also features a highly stable time base with a mere ±1ppm drift per year.
A 5.6in colour TFT display gives an excellent view of waveforms and in-screen parameters and there are shortcut keys that give access to frequently used functions and settings. There is a USB port on the front panel for the storage of waveforms on a memory device. Included with the generator is the ArbExpress software that enables the seamless importation of waveforms from PC software as well as the definition of waveforms by standard functions, equation editor, and waveforms maths.
Amplitude | 20V |
---|---|
Maximum Frequency | 150MHz |
Number of Channels | 2 |
Number of waveforms | 12 |