Tektronix FCA3003 Frequency Counter 3 GHz 100ps Time Resolution

Order Code:

85-1770

Brand: Tektronix MPN: FCA3003
Qty Unit Price (Ex VAT)
1+ £5640.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/02/2026

The FCA3003 Timer/Counter/Analyzer packs many different functions into one feature-rich instrument.

With industry-leading frequency and time resolution, the FCA3003 comes as standard with deep internal memory and a fast data transfer rate of 250k Samples/s to internal memory. In addition, the multi-parameter display shows auxiliary measurements alongside your main measurement to provide you with the results you need at a glance.

With the industry's most comprehensive analysis modes, including measurement statistics, histograms, and trend plots, you have the tools you need to quickly and accurately analyze your signal.


  • Key Performance Specifications:
  • 3GHz
  • 300 to 400MHz in Manual Trigger Mode
  • Up to 3 Input Channels
  • 100ps Single-shot Time Resolution
  • 12 Digit/s Frequency Resolution
  • 0.001° Phase Resolution
  • 3mV or better Voltage Resolution
  • Optional 5 x 10-8 High-stability Oven Time Base
  • Measurement Throughput:
  • 250k Sample/s Data Transfer Rate to Internal Memory (Up to 3.75M samples stored)
  • Up to 15k Sample/s Data Transfer Rate over USB/GPIB Bus (Block mode)
  • Up to 650 Individually Triggered Measurements/s
  • Available Functions and Features:
  • Automated Measurements: Frequency, Period, Ratio, Time Interval, Time Interval Error, Pulse Width, Rise/Fall Time, Phase Angle, Duty Cycle, Maximum Voltage, Minimum Voltage, Peak-to-Peak Voltage
  • Multi-parameter Display
  • Trend Plot Mode
  • Measurement Statistics Mode
  • Histogram Mode
  • Allan Deviation
  • Zero Dead-time Frequency/Period Measurements
  • Programmable Pulse Output from 0.5Hz to 50MHz
  • Connectivity:
  • Optional Rear-panel Inputs
  • USB Device and GPIB Ports on Rear Panel for Quick PC Connectivity
  • GPIB Interface Supports Full SCPI-compatible Programmability and offers an Emulation Mode for Plug-and-Play Replacement in Existing ATE Systems
  • External Arming Input
  • 10MHz Reference Oscillator Output
  • Includes National Instrument's LabVIEW SignalExpress™ TE Limited Edition Software for Connecting Your Bench
  • Optional TimeView™ Software Available for Modulation Domain Analysis
  • Tektronix 3-year Warranty

Tektronix technical partner


Type Timer / counter / analyser
Frequency Range 0 to 3GHz
Waveforms Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot