Tektronix High Voltage Differential Probes, P5200A Series

<P>A range of <STRONG>Tektronix High Voltage Differential Probes</STRONG> that offer a broad portfolio of high-voltage probing solutions that enables users to safely and accurately make floating measurements. </P><P>The <STRONG>P5210A</STRONG> has the largest differential dynamic range capability, allowing users to safely measure up to &plusmn;5600V.</P><P>The <STRONG>P5205A</STRONG> is an active differential probe that is capable of safely measuring differential voltages up to &plusmn;1300V. The probe is effective in making measurements in IGBT circuits such as motor drives and power converters. </P><P>The <STRONG>P5202A</STRONG> has been designed for medium-voltage applications with differential requirements up to &plusmn;640V. This probe has a lower attenuation range and offers a better signal-to-noise ratio.</P><P>The <STRONG>P5200A</STRONG> can be used with any oscilloscope and enables users to safely make measurements of floating circuits with their oscilloscope grounded. The probe converts floating signals to low voltage ground-referenced signals that can be displayed safely and easily on any ground-referenced oscilloscope. </P><P>All these probes are equipped with the <STRONG>Tektronix TekProbe&reg;interface</STRONG> which communicates scale information to the oscilloscope. Direct connections can be made to oscilloscopes configured with the TekProbe&reg; interface or to any oscilloscope when used with the 1103 TekProbe&reg; Power Supply.</P><P>Applications: Floating Measurements, Switching Power Supply Design, Motor Drive Design, Electronic Ballast Design, CRT Display Design, Power Converter Design and Service And Power Device Evaluation.</P>
  • Bandwidths up to 100MHz
  • Up to 5600V differential (DC+pk AC)
  • Overrange Indicator
  • Safety Certified
  • Switchable Attenuation
  • Switchable bandwidth limit
  • BNC interface (P5200A probes)
  • TekProbe® interface (P5202A, P5205A, and P5210A Series probes)
  • Manufacturer's part: Tektronix P5200A Series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Bandwidth Type Accuracy No. of Channels
Tektronix P5200A Differential Probe Set Scoop Proof 50 MHz 50:1 500:1 1300V
Tektronix P5200A Differential Probe Set Scoop Proof 50 MHz 50:1 500:1 1300V
Standard range
P5200A
1+ £1500.00

1 in stock, despatched same dayAdditional quantity lead time 9 weeks
50MHz Probe N/A N/A
Tektronix P5202A Differential Probe Set Scoop Proof 100 MHz 20:1 200:1 640V
Tektronix P5202A Differential Probe Set Scoop Proof 100 MHz 20:1 200:1 640V
Extended range
P5202A
1+ £2280.00

Available to back orderBack-order availability date - 02/04/2025
100MHz Probe N/A N/A
Tektronix P5205A Differential Probe Set Scoop Proof 100 MHz 50:1 500:1 1300V
Tektronix P5205A Differential Probe Set Scoop Proof 100 MHz 50:1 500:1 1300V
Extended range
P5205A
1+ £2280.00

Available to back orderBack-order availability date - 02/04/2025
100MHz Probe N/A N/A
Tektronix P5210A Differential Probe Set Scoop Proof 50 MHz 100:1 1000:1 5600V
Tektronix P5210A Differential Probe Set Scoop Proof 50 MHz 100:1 1000:1 5600V
Extended range
P5210A
1+ £4610.00

Available to back orderBack-order availability date - 02/04/2025
50MHz Probe N/A N/A
Mftrs. Part No.P5200AP5202A
Order code63-447663-4477
Attenuation50x/ 500x20x/ 200x
Differential Voltage500x: ±1300V200x: ±640V
50x: ±130V20x: ±64V
Common Mode Voltage±1300V ±640V
Maximum Input Voltage-to-Earth1000V CAT II 450V CAT l
-300V CAT ll
Bandwidth50 MHz 100 MHz
Differential Input Impedance10 MΩ||2pF5 MΩ||2pF
Input Impedance - Input and Ground5MΩ||4pF 2.5MΩ||4pF
Typical CMRRDC: >80dBDC: >80dB
100kHz: >60dB100kHz: >60dB
3.2MHz: >30dB3.2MHz: >40dB
50MHz: >26dB50MHz: >30dB
Cable length1.8m1.8m
-----------------------------------------------------------------------
Mftrs. Part No.P5205AP5210A
Order code63-447863-4479
Attenuation50x/ 500x100x/ 1000x
Differential Voltage500x: ±1300V1000x: ±5600V
50x: ±130V100x: ±560V
Common Mode Voltage±1300V ±5600V
Maximum Input Voltage-to-Earth1000V CAT II2300V CAT l
-1000V CAT III
Bandwidth100 MHz 50 MHz
Differential Input Impedance10 MΩ||2pF40 MΩ||2.5pF
Input Impedance - Input and Ground5MΩ||4pF 20MΩ||5pF
Cable length1.8m1.8m


Trustpilot