Tektronix P5202A Differential Probe Set Scoop Proof 100 MHz 20:1 200:1 640V
Image Representative of Range

Tektronix P5202A Differential Probe Set Scoop Proof 100 MHz 20:1 200:1 640V

Extended range
Order Code:

63-4477

Brand: Tektronix MPN: P5202A EAN-13: 4016138726527
Qty Unit Price (Ex VAT)
1+ £2280.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/04/2025

The Tektronix P5202A is a High Voltage Differential Probe that offers a broad portfolio of high-voltage probing solutions that enables users to safely and accurately make floating measurements.

The P5202A has been designed for medium-voltage applications with differential requirements up to ±640V. This probe has a lower attenuation range and offers a better signal-to-noise ratio.

The probe is equipped with the Tektronix TekProbe®interface which communicates scale information to the oscilloscope. Direct connections can be made to oscilloscopes configured with the TekProbe® interface or to any oscilloscope when used with the 1103 TekProbe® Power Supply.

Applications: Floating Measurements, Switching Power Supply Design, Motor Drive Design, Electronic Ballast Design, CRT Display Design, Power Converter Design and Service And Power Device Evaluation.


  • Bandwidths up to 100MHz
  • Up to 640V differential (DC+pk AC)
  • Overrange Indicator
  • Safety Certified
  • Switchable Attenuation
  • Switchable bandwidth limit
  • TekProbe® interface
  • Manufacturer's part: Tektronix P5202A
Type Probe
Accuracy N/A
Bandwidth 100MHz
No. of Channels N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot