Tektronix Mixed Domain Oscilloscope, MDO3000 Series

<P>A range of <STRONG>Tektronix 2-</STRONG> and <STRONG>4-Channel Mixed Domain Oscilloscopes</STRONG> that will provide you with affordable performance in a compact design.</P><P>These are the ultimate 6-in-1 integrated oscilloscopes that includes an integrated spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer, and digital voltmeter/counter. The <STRONG>MDO3000 Series</STRONG> is completely customisable and fully upgradeable.</P><P>At the core of the <STRONG>MDO3000 Series</STRONG> is a world-class oscilloscope, offering comprehensive tools that speed each stage of debug, from quickly discovering anomalies and capturing them, to searching your waveform record for events of interest and analyzing their characteristics and your device's behaviour.</P><P>Digital phosphor technology provides you with fast insight into the real operation of your device. Its fast waveform capture rate is greater than 280,000wfm/s with FastAcq and gives you a high probability of quickly seeing the infrequent problems common in digital systems: runt pulses, glitches, timing issues, and more.</P><P>The <STRONG>MDO3000 Series</STRONG> features a 229mm wide-screen, high resolution (800 x 480 WVGA) display. These oscilloscope also contain a number of ports which can be used to connect the instrument to a network, directly to a PC, or other test equipment: Front and rear USB host ports, Rear USB device port, 10/100 Ethernet port, and a rear-accessed video out port.</P>
  • Up to 1 GHz, 4 Channels
  • Upgradable bandwidth to protect your investment
  • 2.5GS/s sample rate
  • 10M record length on all channels
  • up to 9kHz to 1GHz Spectrum Analyser
  • FastAcq™ high-speed waveform capture
  • Wave Inspector® Controls
  • 33 automated measurements and waveform histograms
  • 229mm wide-screen, high resolution WVGA display
  • Available with 2- and 4-Channels
  • Available with a bandwidth of 100MHz, 200MHz, 350MHz, 500MHz and 1GHz
  • Available models: MDO3012, MDO3022, MDO3032, MDO3034, MDO3052, MDO3054, MDO3102 and MDO3104
Description Image Product MPN Pricing (Ex VAT) Buy Qty Bandwidth No. of Channels Accuracy Type
Tektronix MDO3034 4 Channel Digital Storage Oscilloscope 350 MHz
Tektronix MDO3034 4 Channel Digital Storage Oscilloscope 350 MHz
Extended range
MDO3034
1+ £13200.00

Available to back orderBack-order availability date - 28/03/2025
350MHz 4 1.5% Oscilloscope
Tektronix MDO3054 4 Channel Digital Storage Oscilloscope 500 MHz
Tektronix MDO3054 4 Channel Digital Storage Oscilloscope 500 MHz
Extended range
MDO3054
1+ £17700.00

Available to back orderBack-order availability date - 28/03/2025
500MHz 4 1.5% Oscilloscope
Mftrs. Part No.MDO3012MDO3022MDO3032
Order code63-783463-783563-7836
Analogue channels 222
Analogue channel bandwidth100MHz 200MHz 350MHz
Rise time 4ns 2ns 1.14ns
Sample rate (1 ch) 2.5GS/s 22.5GS/s 2.5GS/s
Sample rate (2 ch) 2.5GS/s 2.5GS/s 2.5GS/s
Sample rate (4 ch) - - -
Record length (1 ch) 10M 10M 10M
Record length (2 ch) 10M 10M 10M
Record length (4 ch) - --
Spectrum analyzer channels111
Spectrum analyser freq range9kHz-100MHz9kHz-200MHz9kHz-350MHz
------------------------------------------------------------------------
Mftrs. Part No.MDO3034MDO3052MDO3054
Order code63-783763-783863-7839
Analogue channels 424
Analogue channel bandwidth350MHz 500MHz 500MHz
Rise time 1.14ns 800ps 800ps
Sample rate (1 ch) 2.5GS/s 2.5GS/s 2.5GS/s
Sample rate (2 ch) 2.5GS/s 2.5GS/s 2.5GS/s
Sample rate (4 ch) 2.5GS/s - 2.5GS/s
Record length (1 ch) 10M 10M 10M
Record length (2 ch) 10M 10M 10M
Record length (4 ch) 10M- 10M
Spectrum analyzer channels111
Spectrum analyser freq range9kHz-350MHz9kHz-500MHz9kHz-500MHz
-----------------------------------------------------------------------
Mftrs. Part No.MDO3102MDO3104
Order code63-784063-7841
Analogue channels 24
Analogue channel bandwidth1GHz 1GHz
Rise time 400ps 400ps
Sample rate (1 ch) 5GS/s 5GS/s
Sample rate (2 ch) 5GS/s 5GS/s
Sample rate (4 ch) - 2.5GS/s
Record length (1 ch) 10M 10M
Record length (2 ch) 10M 10M
Record length (4 ch) - 10M
Spectrum analyzer channels11
Spectrum analyser freq range9kHz-1GHz9kHz-1GHz


Trustpilot