Tektronix TBS1032B 2 Channel Digital Storage Oscilloscope Bandwidth 30MHz

Order Code:

64-5461

Brand: Tektronix MPN: TBS1032B

Discontinued


This 2 channel digital oscilloscope has a bandwidth of 30MHz and a 1GS/S sample rate and is packed with standard features such as USB connectivity, 34x automated measurements, limit testing, data logging, frequency counter, TrendPlot, and a context-sensitive help menu.

The TBS1032B has a 7in high resolution TFT display that gives a clear view of signals and critical on-screen data. The user interface is easy to use and provides quick access to all functions and includes a high resolution 'Pan & Zoom' function that enables viewing of signal details up to 10x normal resolution.

Included with the oscilloscope are 2x passive probes (TPP0051), power cable, operating instructions, CD with customer documentation, certificate of calibration.


  • Point record length 2.5k
  • Advanced triggers including pulse and line-selectable video triggers
  • 34x Automated measurements and Dual window FFT
  • Built-in waveform limit and TrendPlot testing
  • Automated, extended data logging feature
  • Autoset and auto-ranging functions
  • Multiple-language user interface
  • Active TFT Colour Display
  • Small footprint and lightweight

Tektronix technical partner


No. of Channels 2
Bandwidth 30MHz
Accuracy 3%
Type Digital storage oscilloscope

Trustpilot