Tektronix TDS2001C 2-channel Oscilloscope Bandwidth 50MHz

Order Code:

51-2166

Brand: Tektronix MPN: TDS2001C:A1:L3

Discontinued


The Tektronix TDS2001C 50MHz, 2-Channel, 500MS/s Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features including USB connectivity, 16 automated measurements, limit testing, datalogging and context-sensitive help allows the Tektronix TDS2001C oscilloscope to help you get more done in less time.

The Tektronix TDS2001C has been designed with the ease of use, build quality and the familiar operation you have come to expect from Tektronix.


  • 50MHz Bandwidth Models
  • 2-channel Model
  • 500 MS/s sample rate on all channels
  • 2.5k point record length on all channels
  • Advanced triggers including Pulse Width Trigger and Line-selectable Video Trigger
  • Includes TPP probe head, power cable, software and user manual
  • For full details on the technical specification of this product, please see datasheet
No. of Channels 2
Bandwidth 50MHz
Accuracy ±3%

Reviews


Be the first to submit a review

Trustpilot