Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This 4-channel 500MHz digital storage oscilloscope features digital phosphor technology that gives continuous fast waveform capture rates and persistent waveform display, making it easier to spot infrequent and spurious signals.
The instrument has 25 automatic measurements and is easy to set-up and use. A 6.5in colour TFT display makes signal analysis easy and displays on-screen data clearly and unambiguously.
Typical applications for this oscilloscope include digital design and debugging, video installation and service, power supply design, education and training, telecommunications mask testing, manufacturing test, general bench testing.
Accuracy | 2% |
---|---|
Bandwidth | 500MHz |
No. of Channels | 4 |
Type | Digital phosphor oscilloscope |