Christmas Opening Hours and Delivery Dates here
Telegärtner 100009396 Test Lead 1.00m black 50Ω FME 2GHz Coaxial plug

Image Representative of Range

Telegärtner 100009396 Test Lead 1.00m black 50Ω FME 2GHz Coaxial plug

Order Code:

07-5648

Brand: Telegartner MPN: 100009396 EAN-13: 4064161267289
Qty Unit Price (Ex VAT)
1+ £9.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 15/01/2026

The Telegärtner 100009396 test lead is a 1.00-metre black cable featuring BNC connectors. It is designed for precise and reliable signal testing applications in electronic circuits. Typically used in laboratories and field testing, it ensures accurate data transmission.
Colour Black
Type Test lead
Cable diameter (details) 4.95mm
Cable Length 1.00m
Contact Material Brass silver plated
Impedance 50Ω
Max. temperature +85°C
Min. temperature -55°C
Nominal Voltage 100V
Standards Test class according to DIN IEC 60068 Part 1: 55/085/21
Type A FME socket
Type B FME socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot