Christmas Opening Hours and Delivery Dates here
Telegärtner 100023253 Terminal Block 26 Pins Pitch 2.54 DIN 41618

Image Representative of Range

Telegärtner 100023253 Terminal Block 26 Pins Pitch 2.54 DIN 41618

Order Code:

07-5808

Brand: Telegartner MPN: 100023253 EAN-13: 4064161263649
Qty Unit Price (Ex VAT)
1+ £11.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 14/01/2026

The Telegärtner 100023253 terminal block features a pitch of 2.54 mm and adheres to the DIN 41618 standard, with 26 pins. Manufactured by Telegärtner, this edge connector socket is ideal for board connections in electronic and communication systems. It is commonly used in applications requiring reliable electrical connections and precise pin alignment.
Type Edge connector (sockets)
Case Material PC
Certification marks DIN 41618
Connector orientation Perpendicular (to the PCB)
Connector Type Edge connector, straight
Contact Material Copper alloy
Contact surface Silver plated
Dim (L x W x H) 15 x 83 x 22.5 mm
DIN Standard B
Factory colour Black
Height 22.5mm
Length 15mm
Misc Attribute 1 Terminal block
Nominal Current 6A
Nominal current - rounded value 6A
Nominal current (details) 6A
Number of Pins 26
Number of Rows 2
Pins 26
Pins per row 13
Total no. of pins 26
Width 83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot