Telemecanique XCKJ10511 Rotary Lever NC+NO Snap PG13.5 OsiSense Limit Switch

Order Code:

65-8009

Brand: Telemecanique MPN: XCKJ10511 EAN-13: 3389110646023

Discontinued


Part of the OsiSense industrial series, this XCKJ limit switch is a robust device in a standardised (EN50041) format for heavy duty use. This switch series has the most robust head in its category, with positive snap contacts and a fixed plug-in body.

The switch has a compact design and give excellent performance, with cable entries that give unrestricted access to contacts, enabling quick and simple cabling. Feature 1x normally closed and 1x normally open contact, with the contacts having a positive opening snap action - allowing use in safety applications.

Suitable for use in heavy duty applications in industrial machinery, packaging, materials handling, conveying, machining, food and beverage, service sector, etc.


  • Rotary lever actuator
  • PG13.5 Cable entry size
  • 3A 240V AC/250V DC
  • Metal enclosure
  • Easy Installation and maintenance
  • High quality
  • High performance
Contact Current 3A
Contact Operation 1NC+1NO
Contact Voltage 240V
Electrical Connection PG13.5
Head Type Rotary lever
Material Metal
Number of Poles 2

Reviews


Be the first to submit a review

Trustpilot