Telemecanique XCKP2145G11 Variable Roller Lever NC+NO Snap PG11 Limit Switch

Order Code:

65-8053

Brand: Telemecanique MPN: XCKP2145G11 EAN-13: 3389110301410

Discontinued


A limit switch from the OsiSense XCKP series. This compact switch is intended for light to medium duty applications and features a design and specification that makes the switch easy to install and maintain, and also gives excellent performance.

The switch features a robust body and metal head, with the cable entry giving unrestricted access to contacts, enabling quick and simple cabling. The modular design benefits installation and maintenance. There is 1x normally closed and 1x normally open contact, with the contacts having a positive opening snap action - allowing use in safety applications.

Suitable for use in light to medium duty applications in industrial machinery, packaging, materials handling, conveying, machining, food and beverage, service sector, etc.


  • Variable roller lever actuator
  • PG11 Cable entry size
  • Metal head
  • Easy Installation and maintenance
  • High quality
  • High performance
Contact Current 3A
Contact Operation 1NC+1NO
Contact Voltage 240V
Electrical Connection PG11
Head Type Variable roller lever
Material Metal
Number of Poles 2

Reviews


Be the first to submit a review

Trustpilot