Telemecanique XCSDMC5902 NC+NO Magnetic 2M Cable Safety Switch

Order Code:

65-8158

Brand: Telemecanique MPN: XCSDMC5902 EAN-13: 3389110971682

Discontinued


A coded magnetic safety switch from the Telemecanique Preventa XCSDMC series.

The switch has 1 NC and 1 NO contact and is fitted with a 4-way cable 2m in length.


  • NC + NO contacts
  • 2m cable
  • Rated voltage: 24V DC
  • Approach directions: 3
  • Material: plastic
  • Size: 51 x 16 x 7mm
  • Telemecanique type XCSDMC5902
Type Magnetic
Cable length 2m
Contacts 1 NC + 1 NO
LED indicator No

Reviews


Be the first to submit a review

Trustpilot