Telemecanique XCSDMC7902 2NC Magnetic 2M Cable Safety Switch

Order Code:

65-8161

Brand: Telemecanique MPN: XCSDMC7902 EAN-13: 3389110971699

Discontinued


A coded magnetic safety switch from the Telemecanique Preventa XCSDMC series.

The switch has 2 NC contacts and is fitted with a 4-way cable 2m in length.


  • 2 NC contacts
  • 2m cable
  • Rated voltage: 24V DC
  • Approach directions: 3
  • Material: plastic
  • Size: 51 x 16 x 7mm
  • Telemecanique type XCSDMC7902
Type Magnetic
Cable Length 2m
Contacts 2 NC
LED indicator No

Reviews


Be the first to submit a review

Trustpilot