Telemecanique XCSM3902L1 Roller Plunger 2NC+NO Snap 1M Cable Metal Safety Switch

Order Code:

65-8108

Brand: Telemecanique MPN: XCSM3902L1 EAN-13: 3389110243765

Discontinued


This safety limit switch is from the Preventa XCSM series. The miniature design and metal body make it suitable for use with light or heavy duty industrial machinery, protecting operators by stopping machinery, with a quick rundown time, when the guard or gate is opened. Ideal for use in packaging, handling, robotics, machine tools, presses, automotive sector, etc.


  • Pre-cabled with 1m cable length
  • High quality
  • Excellent performance
  • Metal roller plunger actuator
  • 2NC+2NO contact configuration
  • Snap action
  • Fast rundown time
Contact Configuration 2NC+2NO
Contact Current AC Max. 1.5A
Contact Operation Snap
Contact Voltage AC Max. 240V
Material Metal

Reviews


Be the first to submit a review

Trustpilot