Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Telemecanique XCSM3902L5 Roller Plunger 2NC+NO Snap 5M Cable Metal Safety Switch

Order Code:  

65-8110

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: XCSM3902L5 Copy to clipboard EAN-13: 3389110244076
 Report an error

Discontinued

This safety limit switch is from the Preventa XCSM series. The miniature design and metal body make it suitable for use with light or heavy duty industrial machinery, protecting operators by stopping machinery, with a quick rundown time, when the guard or gate is opened. Ideal for use in packaging, handling, robotics, machine tools, presses, automotive sector, etc.


  • Pre-cabled with 5m cable length
  • High quality
  • Excellent performance
  • Metal roller plunger actuator
  • 2NC+2NO contact configuration
  • Snap action
  • Fast rundown time
Contact Configuration 2NC+2NO
Contact Current AC Max. 1.5A
Contact Operation Snap
Contact Voltage AC Max. 240V
Material Metal

Reviews


Be the first to submit a review

Trustpilot