Telemecanique XS118B3PAL2 8mm M18 2M Cable Inductive Proximity Sensor

Order Code:

65-8811

Brand: Telemecanique MPN: XS118B3PAL2 EAN-13: 3389119036542

Discontinued


An inductive proximity sensor from Telemecanique's XS1 series.


  • Sensing distance: 8mm
  • Body thread diameter: M18
  • Wiring configuration: 3-wire
  • 2m flying lead
  • Operating voltage: 12 to 24V DC
  • Output function: 1 NO
  • Telemecanique type XS118B3PAL2
Type Inductive proximity sensor
Body Diameter 18mm
Body Thread M18
Operating Voltage 12 to 24V
Sensing Range 8mm
Wiring Technique 3-wire

Reviews


Be the first to submit a review

Trustpilot