Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Telemecanique XS1N12PC410L2 2mm M12 10M Cable Brass Inductive Proximity Sensor

Order Code:  

65-8842

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: XS1N12PC410L2 Copy to clipboard EAN-13: 3389110916904
 Report an error

Discontinued

An inductive proximity sensor from Telemecanique's XS1N series.


  • Sensing distance: 2mm
  • 10m flying lead
  • Body diameter: 12mm
  • Wiring technique: 4-wire
  • Output function: 1 NO + 1 NC
  • Rated voltage: 12 to 24V DC
  • Telemecanique type: XS1N12PC410L2
Body Diameter 12mm
Body Thread M12
Operating Voltage 12 to 24V
Sensing Range 2mm
Type Inductive proximity sensor
Wiring Technique 4-wire

Reviews


Be the first to submit a review

Trustpilot