Telemecanique XS1N18PC410L1 5mm M18 5M Cable Brass Inductive Proximity Sensor

Order Code:

65-8850

Brand: Telemecanique MPN: XS1N18PC410L1 EAN-13: 3389110917130

Discontinued


An inductive proximity sensor from Telemecanique's XS1N series.


  • Sensing distance: 5mm
  • 5m flying lead
  • Body diameter: 18mm
  • Wiring technique: 4-wire
  • Output function: 1 NO + 1 NC
  • Rated voltage: 12 to 24V DC
  • Telemecanique type: XS1N18PC410L1
Type Inductive proximity sensor
Body Diameter 18mm
Body Thread M18
Operating Voltage 12 to 24V
Sensing Range 5mm
Wiring Technique 4-wire

Reviews


Be the first to submit a review

Trustpilot