Telemecanique XUAH0515S 0.05m M8 PNP Diffuse Photoelectric Sensor

Order Code:

65-8567

Brand: Telemecanique MPN: XUAH0515S EAN-13: 3389110427233

Discontinued


This photoelectric sensor uses the IR diffuse system for detection and is perfectly suited to use in assembly applications. The metal-bodied sensor has a sensing range of 0.05m and is terminated by an M8 connector.
  • Solid state output
  • 2-Wire DC
  • 12 to 24V DC supply
  • Output function PNP NO
  • Metal body
  • Immediate and intuitive set-up
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photoelectric sensor diffuse
Sensing Range 0.05m

Reviews


Be the first to submit a review

Trustpilot