Telemecanique XUB0BKSNM12T 20m M12 Multimode Photoelectric Sensor

Order Code:

65-8572

Brand: Telemecanique MPN: XUB0BKSNM12T EAN-13: 3389110148381

Discontinued


This general purpose photoelectric thru-beam transmitter is from the Design 18 range. This high quality device is designed for use with the thru-beam mode of XUBxB series sensors and features a design and build that make it ideal for use in industrial applications.
  • Maximum range 30m
  • M12 Connector
  • Axial line of sight
  • Dimensions Ø18 x 78mm
  • Metal body
  • Immediate and intuitive set-up
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photoelectric IR transmitter
Sensing Range 30m

Reviews


Be the first to submit a review

Trustpilot