Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Telemecanique XUB1APANM12 4m M12 Single Mode Reflex Photoelectric Sensor

Order Code:  

65-8576

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: XUB1APANM12 Copy to clipboard EAN-13: 3389110148688
 Report an error

Discontinued

A general purpose photoelectric sensor from the XUBxA Design 18 series. This high quality sensor has an industry leading design and features many attributes that make it ideal for use in many industrial applications.

The sensor operates by the reflex system, using a reflector to return the emitted signal (reflector not included, see 65-8645). Maximum range is 4m and the sensor is terminated by an M12 connector.
  • 12 to 24V Supply
  • Output function NO PNP
  • Plastic body
  • Improved performance
  • Immediate and intuitive set-up
  • Standard industrial applications
  • High degree of immunity to spurious light
  • Resistant to EMI
Sensing Range 4m
Type Photoelectric sensor reflex

Reviews


Be the first to submit a review

Trustpilot