Telemecanique XUK0AKSAL2 0.8-30m Multimode 2m Cable Photoelectric Sensor

Order Code:

65-8598

Brand: Telemecanique MPN: XUK0AKSAL2 EAN-13: 3389110160383

Discontinued


This photoelectric sensor is from the XUK0A general purpose series. This industry leading sensor is a high quality device that features a compact design and high build quality that make it ideal for use in industrial applications.

The sensor features a time delay facility that enables simple automation systems to be designed. There are three types of time delay:
ON - time delay comes on beam make
OFF - Time delay comes on beam break
Monostable - one shot delay

The multimode sensor has the facility to automatically change its operating configuration according to the required application, at just a press of the teach button. The sensor can operate in one of four modes:

IR Thru-beam
IR Diffuse
IR Diffuse with background suppression
Polarised reflex

The thru-beam mode will require the IT Thru-Beam Transmitter (65-8601), and to use the polarised reflex mode a suitable reflector is required.
  • 30m Range (thru-beam mode)
  • 2m Cable connection
  • DC Circuit type
  • Compact design 50 x 50 x 18mm
  • Plastic body
  • Immediate and intuitive set-up
  • Standard industrial applications
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photoelectric sensor
Sensing Range 30m

Reviews


Be the first to submit a review

Trustpilot