Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This ultrasonic distance sensor is from the industry leading OsiSense XX6 range. The sensor has a M30 cylindrical body and solid-state discrete output. This high quality sensor is designed for the detection of any material, irrespective of colour, ambient light at the same distance, without the need for adjustment or correction factor.
The sensor is of the diffuse sensing type and is ideal for packaging, automotive, paper industry, machine tool, assembly, food & beverage processing, water treatment etc.
Operating Voltage | 12 to 24V |
---|---|
Range | 8m |
Sound Frequency | 75kHz |