Telemecanique XY2CE2A270 2NC LH Side Emergency Stop Rope Pull Switch

Order Code:

65-8179

Brand: Telemecanique MPN: XY2CE2A270 EAN-13: 3389110630077

Discontinued


An emergency stop rope-pull switch from the Telemecanique XY2CE series.

This latching switch is operated by a pull-rope mounted on the left-hand side of the unit. The switch is re-set by operating a booted push-button, mounted on the unit.


  • 2NC contacts
  • Left-hand operation
  • Takes Pg 13.5 or M20 cable entries
  • Emergency stop rope-pull switch
  • Re-set by booted push-button
  • Telemecanique type XY2CE2A270
Cable Length N/A
Contacts 2 NC
LED indicator No
Type Rope-pull

Reviews


Be the first to submit a review

Trustpilot