Telemecanique ZC2JY51 3mm Square Rod Limit Switch Lever

Order Code:

65-8293

Brand: Telemecanique MPN: ZC2JY51 EAN-13: 3389110323504

Discontinued


A lever for rotary action limit switches with splined shafts.
  • Associated heads: ZC2JE01, ZC2JE02, ZC2JE03, ZC2JE04, ZC2JE05, ZC2JE06, ZC2JE07
  • Movement of operating head: rotary
  • Type of operator: rod lever spring return metal (square rod 3mm, length 125mm)
  • Type of approach: lateral approach
  • Telemecanique type ZC2JY51
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Metal 3mm rod lever
Material Metal
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot