Telemecanique ZCE27 Vertical Roller Plunger Lever Limit Switch Head

Order Code:

65-8312

Brand: Telemecanique MPN: ZCE27 EAN-13: 3389110190885

Discontinued


A limit switch head from the Telemecanique ZCE series. The switch head is operated by vertical movement.
  • Associated bodies ZCD, ZCMD, ZCP, ZCT series - see datasheet for full list
  • Movement of operating head: linear
  • Type of operator: Roller lever plunger spring return thermoplastic
  • Type of approach: vertical approach 1 direction
  • Telemecanique type ZCE27
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Roller plunger
Material Plastic
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot